Add To Favorites
Product Overview
Digi-Key Part Number 1173-1151-1-ND
Quantity Available 3,729
Can ship immediately
Manufacturer

Manufacturer Part Number

BD1722J50200AHF

Description IC RF TRANSFORMER BALUN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Balun 1.7GHz ~ 2.2GHz 50 / 200 Ohm 0805 (2012 Metric)

Documents & Media
Datasheets BD1722J50200AHF
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog BD1722J50200AHF
Product Attributes Select All
Categories
Manufacturer Anaren
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 1.7GHz ~ 2.2GHz
Impedance - Unbalanced/Balanced 50 / 200 Ohm
Phase Difference
Insertion Loss (Max) 0.7dB
Return Loss (Min) 20dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD0810J50200AHF - Anaren | 1173-1057-1-ND DigiKey Electronics
  • BD0810J50200AHF
  • Anaren
  • XFRMR BALUN RF 800-2000MHZ 0805
  • Unit Price $0.72000
  • 1173-1057-1-ND
  • SKY13418-485LF - Skyworks Solutions Inc. | 863-1586-1-ND DigiKey Electronics
  • SKY13418-485LF
  • Skyworks Solutions Inc.
  • IC ANT SW SP8T 0.1-3.0GHZ 14QFN
  • Unit Price $2.74000
  • 863-1586-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1151-1

16:38:09 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.70100 $7.01
25 0.46920 $11.73
50 0.41760 $20.88
100 0.38250 $38.25
250 0.34320 $85.80
500 0.33606 $168.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1151-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.29000
  • Digi-Reel® ? : 1173-1151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,729 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback