• Obsolete item.
Product Overview
Digi-Key Part Number 1173-1174-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A43364CGM

Description RF TXRX MODULE WIFI U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets A43364x User Manual
Environmental Information A1101R04C-EM1 Cert of Compliance
PCN Obsolescence/ EOL A43364 27/Sep/2017
Product Attributes Select All
Categories
Manufacturer Anaren
Series -
Packaging ? Tray ?
Part Status Obsolete
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 24dBm
Sensitivity -
Serial Interfaces I²C, I²S, SPI, UART, USB
Antenna Type Not Included, U.FL
Utilized IC / Part ADF7023
Memory Size 1MB Flash, 256kB SRAM
Voltage - Supply 3 V ~ 4.8 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case 37-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 27
Other Names 1173-1174
A43364CGM-ND

12:27:28 2/24/2018

Send Feedback