• Obsolete item.
Product Overview
Digi-Key Part Number 1173-1172-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A43364A-MSDK1

Description ATMOSPHERE WI-FI CLOUD IOT KIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets A43364x-MSDK1 Quick Start
A43364x User Manual
A43364A-MSDK1 Brief
Environmental Information A1101R04C-EM1 Cert of Compliance
PCN Obsolescence/ EOL A43364Ayyy OBS 5/Jun/2017
Product Attributes Select All
Categories
Manufacturer Anaren
Series AIR
Part Status Obsolete
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency 2.4GHz
For Use With/Related Products A43364
Supplied Contents Board(s), Cable(s), Power Supply
 
Additional Resources
Standard Package ? 1
Other Names 1173-1172

00:15:49 6/21/2018

Send Feedback