Photo Not Available
A20737CGR
Product Overview
Digi-Key Part Number A20737CGR-ND
Copy   A20737CGR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A20737CGR

Copy   A20737CGR
Description INTEGRATED RADIO
Copy   INTEGRATED RADIO
Documents & Media
Datasheets A20737 Brief
Product Attributes Select All
Categories
Manufacturer Anaren
Series AIR™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 3dBm
Sensitivity -94dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part BlueCore4
Memory Size 512kB EEPROM
Voltage - Supply 3.3V
Current - Receiving 25mA
Current - Transmitting 20mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 30-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

10:03:04 9/22/2018