Add To Favorites
Photo Not Available
400-50R-S RF Attenuator ±5% 0Hz ~ 500MHz 50 Ohms 400W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 27.01520 $1,350.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 400-50R-S-ND
Copy   400-50R-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

400-50R-S

Copy   400-50R-S
Description RF ATTENUATOR 50OHM
Copy   RF ATTENUATOR 50OHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Attenuator ±5% 0Hz ~ 500MHz 50 Ohms 400W

Copy   RF Attenuator  ±5% 0Hz ~ 500MHz 50 Ohms 400W
Documents & Media
Datasheets 400-39R-S, 50R-S, 100R-S
Product Attributes Select All
Categories
Manufacturer Anaren
Series -
Packaging ? Tray ?
Part Status Active
Attenuation Value -
Frequency Range 0Hz ~ 500MHz
Power (Watts) 400W
Impedance 50 Ohms
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

04:58:57 1/17/2019