Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 250250-4X50-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

250250-4X50-2

Description CHIP TERMINATION THICK FILM 40W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

RF Attenuator 0Hz ~ 2GHz 50 Ohms 40W

Documents & Media
Datasheets 250250-4X50-2
Product Attributes Select All
Categories
Manufacturer Anaren
Series -
Part Status Active
Attenuation Value -
Frequency Range 0Hz ~ 2GHz
Power (Watts) 40W
Impedance 50 Ohms
 
Additional Resources
Standard Package ? 1,000

02:02:21 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.15000 $2,150.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback