Add To Favorites
Product Overview
Digi-Key Part Number 1173-1142-1-ND
Quantity Available 1,428
Can ship immediately
Manufacturer

Manufacturer Part Number

1M803S

Description HYBRID COUPLER 3DB 90DEG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Directional Coupler General Purpose 4.8GHz ~ 6GHz 20W 4-SMD, No Lead

Documents & Media
Datasheets 1M803
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog 1M803
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 4.8GHz ~ 6GHz
Coupling Factor -
Applications General Purpose
Insertion Loss 0.25dB
Power - Max 20W
Isolation 20dB
Return Loss -
Package / Case 4-SMD, No Lead
Supplier Device Package -
 
You May Also Be Interested In
  • C8A50Z4B - Anaren | 1173-1074-1-ND DigiKey Electronics
  • C8A50Z4B
  • Anaren
  • TERMINATION FLANGLESS 50 OHM SMD
  • Unit Price $2.70000
  • 1173-1074-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1142-1

15:14:13 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.04500 $30.45
25 2.74040 $68.51
100 2.49690 $249.69
250 2.25332 $563.33
500 2.02188 $1,010.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1142-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.45000
  • Digi-Reel® ? : 1173-1142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback