Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1173-1184-1-ND
Quantity Available 940
Can ship immediately
Manufacturer

Manufacturer Part Number

1F1304-3S

Description COUPLER HYBRID 470-860MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Directional Coupler 4-SMD, No Lead

Documents & Media
Datasheets 1F1304-3S
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog 1F1304-3S
Product Attributes Select All
Categories
Manufacturer Anaren
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 4-SMD, No Lead
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 1173-1184-1

09:05:13 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.67000 $10.67
10 9.65600 $96.56
25 8.89360 $222.34
100 8.13120 $813.12
250 7.62300 $1,905.75
500 7.11480 $3,557.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1184-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.53400
  • Digi-Reel® ? : 1173-1184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback