Add To Favorites
Product Overview
Digi-Key Part Number 1173-1169-1-ND
Quantity Available 601
Can ship immediately
Manufacturer

Manufacturer Part Number

11302-20

Description COUPLER DIRECT 190-400MHZ 20DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Directional Coupler General Purpose 190MHz ~ 400MHz 20dB 100W 4-SMD, No Lead

Documents & Media
Datasheets 11302-20
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog 11302-20
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 190MHz ~ 400MHz
Coupling Factor 20dB
Applications General Purpose
Insertion Loss 0.3dB
Power - Max 100W
Isolation -
Return Loss -
Package / Case 4-SMD, No Lead
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1169-1

17:23:36 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.98000 $10.98
10 9.93500 $99.35
25 9.15080 $228.77
100 8.36640 $836.64
250 7.84352 $1,960.88
500 7.32060 $3,660.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1169-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.22500
  • Digi-Reel® ? : 1173-1169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback