Add To Favorites
Product Overview
Digi-Key Part Number TMP06BKSZ-500RL7CT-ND
Quantity Available 2,482
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

TMP06BKSZ-500RL7

Description SENSOR TEMPERATURE PWM SC70-5
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 150°C SC-70-5

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 150°C
Sensing Temperature - Remote -
Output Type PWM
Voltage - Supply 3 V ~ 5.5 V
Resolution -
Features One-Shot
Accuracy - Highest (Lowest) ±2°C (±5°C)
Test Condition 0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TMP06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TMP06BKSZ-500RL7CT

03:23:43 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.99100 $29.91
100 2.45040 $245.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TMP06BKSZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $2.02520
  • Digi-Reel® ? : TMP06BKSZ-500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,482 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback