SSM4321ACBZ-R7 Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.74x1.74)
Product Overview
Digi-Key Part Number SSM4321ACBZ-R7CT-ND
Copy   SSM4321ACBZ-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM4321ACBZ-R7

Copy   SSM4321ACBZ-R7
Description IC AMP CLASS D AUDIO 16WLSCP
Copy   IC AMP CLASS D AUDIO 16WLSCP
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.74x1.74)

Copy   Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.74x1.74)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.77W x 1 @ 3 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-WLCSP (1.74x1.74)
Package / Case 16-UFBGA, WLCSP
Base Part Number SSM4321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SSM4321ACBZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM4321ACBZ-RL-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.68640
  • Tape & Reel (TR) ? : SSM4321ACBZ-R7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 87,000 - Factory Stock ?
  • Unit Price: $1.80880

19:15:33 1/22/2019