Add To Favorites
SSM2529ACBZ-R7 Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.92x1.94)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.33400 $33.34
100 2.73160 $273.16
500 2.32532 $1,162.66
1,000 1.96112 $1,961.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM2529ACBZ-R7CT-ND
Copy   SSM2529ACBZ-R7CT-ND
Quantity Available 104
Can ship immediately

Factory Stock ?: 36,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM2529ACBZ-R7

Copy   SSM2529ACBZ-R7
Description IC AMP AUDIO 2W MONO 16WLCSP
Copy   IC AMP AUDIO 2W MONO 16WLCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.92x1.94)

Copy   Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.92x1.94)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.1W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-WLCSP (1.92x1.94)
Package / Case 16-UFBGA, WLCSP
Base Part Number SSM2529
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names SSM2529ACBZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM2529ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Factory Stock ?
  • Unit Price: $1.80880
  • Digi-Reel® ? : SSM2529ACBZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:46:21 1/22/2019