Add To Favorites
SSM2375CBZ-REEL7 Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)
Product Overview
Digi-Key Part Number SSM2375CBZ-REEL7CT-ND
Copy   SSM2375CBZ-REEL7CT-ND
Quantity Available 1,078
Can ship immediately

Factory Stock ?: 129,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM2375CBZ-REEL7

Copy   SSM2375CBZ-REEL7
Description IC AMP AUDIO 4.28W MONO D 9WLCSP
Copy   IC AMP AUDIO 4.28W MONO D 9WLCSP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)

Copy   Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.17W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 9-WLCSP (1.46x1.46)
Package / Case 9-WFBGA, WLCSP
Base Part Number SSM2375
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SSM2375CBZ-REEL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.12100 $21.21
100 1.74050 $174.05
500 1.46260 $731.30
1,000 1.24322 $1,243.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM2375CBZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 129,000 - Factory Stock ?
  • Unit Price: $0.95850
  • Digi-Reel® ? : SSM2375CBZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,078 - Immediate
    129,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SSM2375CBZ-REEL-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.88750

09:27:40 9/23/2018