Add To Favorites
REF198GRUZ-REEL7 Series Voltage Reference IC ±0.24% 30mA 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 $6.31
10 5.66300 $56.63
100 4.63960 $463.96
500 3.94964 $1,974.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REF198GRUZ-REEL7CT-ND
Copy   REF198GRUZ-REEL7CT-ND
Quantity Available 2,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REF198GRUZ-REEL7

Copy   REF198GRUZ-REEL7
Description IC VREF SERIES 4.096V 8TSSOP
Copy   IC VREF SERIES 4.096V 8TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Series Voltage Reference IC ±0.24% 30mA 8-TSSOP

Copy   Series Voltage Reference IC  ±0.24% 30mA 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series REF19
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 30mA
Tolerance ±0.24%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 40µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.5 V ~ 15 V
Current - Supply 45µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number REF198
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8553ARMZ-REEL - Analog Devices Inc. | AD8553ARMZ-REELCT-ND DigiKey Electronics
  • AD8553ARMZ-REEL
  • Analog Devices Inc.
  • IC OPAMP INSTR 1KHZ RRO 10MSOP
  • Unit Price $4.21000
  • AD8553ARMZ-REELCT-ND
Additional Resources
Standard Package ? 1
Other Names REF198GRUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REF198GRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.23400
  • Digi-Reel® ? : REF198GRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,084 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : REF198GRUZ-ND
  • Minimum Quantity: 192  Non-Stock ?
  • Quantity Available: 3,936 - Factory Stock ?
  • Unit Price: $4.50448

02:15:09 1/21/2019