Add To Favorites
REF194ESZ-REEL Series Voltage Reference IC ±0.04% 30mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 $5.65
10 5.07400 $50.74
100 4.15760 $415.76
500 3.53928 $1,769.64
1,000 2.98494 $2,984.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REF194ESZ-REELCT-ND
Copy   REF194ESZ-REELCT-ND
Quantity Available 4,987
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REF194ESZ-REEL

Copy   REF194ESZ-REEL
Description IC VREF SERIES 4.5V 8SOIC
Copy   IC VREF SERIES 4.5V 8SOIC
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Series Voltage Reference IC ±0.04% 30mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.04% 30mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series REF19
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.5V
Current - Output 30mA
Tolerance ±0.04%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 45µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.75 V ~ 15 V
Current - Supply 45µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REF194
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • REF194ESZ - Analog Devices Inc. | REF194ESZ-ND DigiKey Electronics
  • REF194ESZ
  • Analog Devices Inc.
  • IC VREF SERIES 4.5V 8SOIC
  • Unit Price $5.49000
  • REF194ESZ-ND
Additional Resources
Standard Package ? 1
Other Names REF194ESZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : REF194ESZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 637 - Immediate
  • Unit Price: $5.49000
  • Tape & Reel (TR) ? : REF194ESZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.75310
  • Digi-Reel® ? : REF194ESZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,987 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:54:40 12/14/2018