Add To Favorites
OP284TRZ-EP-R7 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Overview
Digi-Key Part Number OP284TRZ-EP-R7CT-ND
Copy   OP284TRZ-EP-R7CT-ND
Quantity Available 303
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OP284TRZ-EP-R7

Copy   OP284TRZ-EP-R7
Description IC OPAMP GP 4.25MHZ RRO
Copy   IC OPAMP GP 4.25MHZ RRO
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4 V/µs
Gain Bandwidth Product 4.25MHz
Current - Input Bias 80nA
Voltage - Input Offset 100µV
Current - Supply 2mA (Max)
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 5 V ~ 36 V, ±2.5 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OP284
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OP284ESZ-REEL7 - Analog Devices Inc. | OP284ESZ-REEL7CT-ND DigiKey Electronics
  • OP284ESZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 4.25MHZ RRO 8SOIC
  • Unit Price $10.58000
  • OP284ESZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names OP284TRZ-EP-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 $11.42
10 10.32000 $103.20
100 8.54360 $854.36
500 7.43970 $3,719.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OP284TRZ-EP-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $6.29100
  • Digi-Reel® ? : OP284TRZ-EP-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 303 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:06:47 9/21/2018