Add To Favorites
OP279GRUZ-REEL General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.13800 $31.38
100 2.57090 $257.09
500 2.18854 $1,094.27
1,000 1.84576 $1,845.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OP279GRUZ-REELCT-ND
Copy   OP279GRUZ-REELCT-ND
Quantity Available 31
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OP279GRUZ-REEL

Copy   OP279GRUZ-REEL
Description IC OPAMP GP 5MHZ RRO 8TSSOP
Copy   IC OPAMP GP 5MHZ RRO 8TSSOP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 300nA
Voltage - Input Offset 4mV
Current - Supply 3.75mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 12 V, ±2.25 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number OP279
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names OP279GRUZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OP279GRUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.70240
  • Digi-Reel® ? : OP279GRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31 - Immediate
  • Unit Price: Digi-Reel®

13:07:03 1/22/2019