USD
Favorite

LT8300ES5#TRPBF Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA SOT-23-5 Thin, TSOT-23-5
Price & Procurement
1,361 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.50000 $7.50
25 4.30000 $107.50
100 4.14700 $414.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT8300ES5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $4.21950
  • Cut Tape (CT)  : LT8300ES5#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,105 - Immediate
  • Unit Price: $7.63000
  • Digi-Reel®  : LT8300ES5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,105 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LT8300ES5#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $4.14700
  • Cut Tape (CT)  : LT8300ES5#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,361 - Immediate
  • Unit Price: $7.50000

LT8300ES5#TRPBF

Datasheet
Digi-Key Part Number LT8300ES5#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT8300ES5#TRPBF
Copy  
Description IC REG FLYBACK INV ISO TSOT23
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA SOT-23-5 Thin, TSOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive or Negative, Isolation Capable
Topology Flyback
Output Type -
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 100V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Current - Output 260mA
Frequency - Switching 7.5kHz ~ 750kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT8300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1825A

EVAL BOARD FLYBK CONV LT8300

Analog Devices Inc.

$100.00000 Details
You May Also Be Interested In

BLM18PG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

$0.10000 Details

LT8300ES5#TRMPBF

IC REG FLYBACK 260MA TSOT23-5

Analog Devices Inc.

$7.63000 Details
Additional Resources
Standard Package 1
Other Names LT8300ES5#TRPBFDKR