USD
Favorite

LT3092ITS8#TRMPBF Current Source Regulator 200mA TSOT-23-8
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 $4.70
25 2.62000 $65.50
100 2.59550 $259.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3092ITS8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.52300

LT3092ITS8#TRMPBF

Datasheet
Digi-Key Part Number LT3092ITS8#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3092ITS8#TRMPBF
Copy  
Description IC PROG CURRENT SOURCE TSOT23-8
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Current Source Regulator 200mA TSOT-23-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Source
Sensing Method -
Accuracy ±1%
Voltage - Input 1.2V ~ 40V
Current - Output 200mA
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3092
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DC1531A

BOARD DEMO FOR LT3092EDD

Analog Devices Inc.

$75.00000 Details

LT3092IST#TRPBF

IC PROG CUR SOURCE SOT223

Analog Devices Inc.

$4.98000 Details

MC06XS4200BFKR2

IC PWR SWITCH N-CHAN 1:1 23PQFN

NXP USA Inc.

$6.76134 Details

IM01GR

RELAY TELECOM DPDT 2A 3VDC

TE Connectivity Potter & Brumfield Relays

$3.46000 Details

LT3092EST#TRPBF

IC PROG CURRENT SOURCE SOT223-3

Analog Devices Inc.

$4.51000 Details

LM234DT

IC CURRENT SOURCE 3% 8SOIC

STMicroelectronics

$1.24000 Details
Additional Resources
Standard Package 1
Other Names LT3092ITS8#TRMPBFDKR