Add To Favorites
JM38510/12801BGA Voltage Reference IC TO-99-8
Product Overview
Digi-Key Part Number JM38510/12801BGA-ND
Copy   JM38510/12801BGA-ND
Quantity Available 8
Can ship immediately

Factory Stock ?: 592
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JM38510/12801BGA

Copy   JM38510/12801BGA
Description IC VREF SERIES PREC ADJ TO-99-8
Copy   IC VREF SERIES PREC ADJ TO-99-8
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Voltage Reference IC TO-99-8

Copy    Voltage Reference IC    TO-99-8
Documents & Media
Datasheets AD584
Video File Introducing Power by Linear
PCN Assembly/Origin TeamQuest 10/Jun/2016
Mult Devices Site 09/Apr/2018
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series *
Packaging ? Tube ?
Part Status Active
Mounting Type Through Hole
Package / Case TO-99-8 Metal Can
Supplier Device Package TO-99-8
Base Part Number JM38510
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.53000 $56.53
10 53.10300 $531.03
100 47.62140 $4,762.14

Submit a request for quotation on quantities greater than those displayed.

01:44:30 9/23/2018