Add To Favorites
HMC822LP6CETR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.65000 $17.65
10 16.22100 $162.21
100 13.69980 $1,369.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-3528-1-ND
Copy   1127-3528-1-ND
Quantity Available 325
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC822LP6CETR

Copy   HMC822LP6CETR
Description IC PLL W/VCO FRACTIONAL-N 40-QFN
Copy   IC PLL W/VCO FRACTIONAL-N 40-QFN
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 3.3GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 5.2 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
Base Part Number HMC822
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 129472-HMC822LP6CE - Analog Devices Inc. | 1127-2196-ND DigiKey Electronics
  • 129472-HMC822LP6CE
  • Analog Devices Inc.
  • KIT EVAL HMC822LP6CE 2FO
  • Unit Price $294.31000
  • 1127-2196-ND
  • Photo Not Available
  • 129471-HMC822LP6CE
  • Analog Devices Inc.
  • KIT EVAL HMC822LP6CE FO/2 & FO
  • Unit Price $304.46000
  • 1127-3726-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3528-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3528-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $11.83200
  • Digi-Reel® ? : 1127-3528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : 1127-1582-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
    851 - Factory Stock ?
  • Unit Price: $17.14000

06:06:39 1/23/2019