Add To Favorites
HMC7950LS6 RF Amplifier IC 2GHz ~ 28GHz 16-LCC-HS (6x6)
Product Overview
Digi-Key Part Number 1127-3568-1-ND
Copy   1127-3568-1-ND
Quantity Available 117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC7950LS6

Copy   HMC7950LS6
Description IC RF AMP 2GHZ-28GHZ 16LCC-HS
Copy   IC RF AMP 2GHZ-28GHZ 16LCC-HS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Amplifier IC 2GHz ~ 28GHz 16-LCC-HS (6x6)

Copy   RF Amplifier IC  2GHz ~ 28GHz 16-LCC-HS (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2GHz ~ 28GHz
P1dB 16dBm
Gain 15dB
Noise Figure 3dB
RF Type -
Voltage - Supply 5V
Current - Supply 64mA
Test Frequency -
Package / Case 16-CLCC Exposed Pad
Supplier Device Package 16-LCC-HS (6x6)
Base Part Number HMC795
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EV1HMC7950LS6 - Analog Devices Inc. | 1127-3396-ND DigiKey Electronics
  • EV1HMC7950LS6
  • Analog Devices Inc.
  • EVAL BOARD FOR HMC7950LS6
  • Unit Price $538.92000
  • 1127-3396-ND
You May Also Be Interested In
  • EV1HMC7950LS6 - Analog Devices Inc. | 1127-3396-ND DigiKey Electronics
  • EV1HMC7950LS6
  • Analog Devices Inc.
  • EVAL BOARD FOR HMC7950LS6
  • Unit Price $538.92000
  • 1127-3396-ND
  • ADRF5044BCCZN - Analog Devices Inc. | ADRF5044BCCZN-ND DigiKey Electronics
  • ADRF5044BCCZN
  • Analog Devices Inc.
  • LOW INSERTION LOSS,SP4T,30GHZ,FA
  • Unit Price $119.47000
  • ADRF5044BCCZN-ND
  • ADRF5020BCCZN - Analog Devices Inc. | ADRF5020BCCZN-ND DigiKey Electronics
  • ADRF5020BCCZN
  • Analog Devices Inc.
  • HIGH ISOLATION SPDT, 30GHZ, FAST
  • Unit Price $94.82000
  • ADRF5020BCCZN-ND
  • HMC606LC5 - Analog Devices Inc. | 1127-3228-ND DigiKey Electronics
  • HMC606LC5
  • Analog Devices Inc.
  • IC RF AMP GP 2GHZ-18GHZ 32CSMT
  • Unit Price $139.62000
  • 1127-3228-ND
  • HMC980LP4E - Analog Devices Inc. | 1127-3047-ND DigiKey Electronics
  • HMC980LP4E
  • Analog Devices Inc.
  • IC ACTIVE BIAS CONTROLLER 24QFN
  • Unit Price $49.67000
  • 1127-3047-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3568-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 164.70000 $164.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3568-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 100 - Immediate
  • Unit Price: $149.72500
  • Digi-Reel® ? : 1127-3568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HMC7950LS6TR-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $161.70300

02:20:42 9/26/2018