Add To Favorites
Product Overview
Digi-Key Part Number 1127-3674-1-ND
Quantity Available 362
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

HMC773ALC3BTR

Description IC MIXER 6-26GHZ DUAL 12QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Mixer IC VSAT 6GHz ~ 26GHz 12-CLCC (3x3)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type VSAT
Frequency 6GHz ~ 26GHz
Number of Mixers 1
Gain -
Noise Figure -
Secondary Attributes -
Current - Supply -
Voltage - Supply -
Package / Case 12-CLCC Exposed Pad
Supplier Device Package 12-CLCC (3x3)
Base Part Number HMC773
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-3674-1

14:45:52 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.66000 $82.66
10 78.39400 $783.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3674-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
    100 - Factory Stock ?
  • Unit Price: $67.55070
  • Digi-Reel® ? : 1127-3674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 362 - Immediate
    100 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3154-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
    119 - Factory Stock ?
  • Unit Price: $78.72000
  • Tape & Reel (TR) ? : HMC773ALC3BTR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $65.01120
Send Feedback