Add To Favorites
HMC667LP2ETR RF Amplifier IC General Purpose 2.3GHz ~ 2.7GHz 6-DFN (2x2)
Product Overview
Digi-Key Part Number 1127-1516-1-ND
Copy   1127-1516-1-ND
Quantity Available 234
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC667LP2ETR

Copy   HMC667LP2ETR
Description IC RF AMP GP 2.3GHZ-2.7GHZ 6DFN
Copy   IC RF AMP GP 2.3GHZ-2.7GHZ 6DFN
Detailed Description

RF Amplifier IC General Purpose 2.3GHz ~ 2.7GHz 6-DFN (2x2)

Copy   RF Amplifier IC General Purpose 2.3GHz ~ 2.7GHz 6-DFN (2x2)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 2.3GHz ~ 2.7GHz
P1dB 16.5dBm
Gain 19dB
Noise Figure 0.9dB
RF Type General Purpose
Voltage - Supply 3 V ~ 5 V
Current - Supply 59mA
Test Frequency -
Package / Case 6-VFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number HMC667
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1127-1516
1127-1516-1
1127-1516-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.00000 $11.00
10 9.95500 $99.55
100 8.38320 $838.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1127-1516-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 234 - Immediate
  • Unit Price: Digi-Reel®

06:27:20 9/22/2018