Add To Favorites
HMC653LP2ETR RF Attenuator 3dB ±0.5dB 0Hz ~ 25GHz 50 Ohms 6-TDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.84000 $6.84
10 6.17800 $61.78
100 5.11520 $511.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-1508-1-ND
Copy   1127-1508-1-ND
Quantity Available 1,651
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC653LP2ETR

Copy   HMC653LP2ETR
Description RF ATTENUATOR 3DB 50OHM 6TDFN
Copy   RF ATTENUATOR 3DB 50OHM 6TDFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Attenuator 3dB ±0.5dB 0Hz ~ 25GHz 50 Ohms 6-TDFN Exposed Pad

Copy   RF Attenuator 3dB ±0.5dB 0Hz ~ 25GHz 50 Ohms  6-TDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Attenuation Value 3dB
Frequency Range 0Hz ~ 25GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case 6-TDFN Exposed Pad
Base Part Number HMC653
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HMC655LP2ETR - Analog Devices Inc. | 1127-1510-1-ND DigiKey Electronics
  • HMC655LP2ETR
  • Analog Devices Inc.
  • RF ATTENUATOR 6DB 50OHM 6TDFN
  • Unit Price $6.84000
  • 1127-1510-1-ND
  • HMC654LP2ETR - Analog Devices Inc. | 1127-3590-1-ND DigiKey Electronics
  • HMC654LP2ETR
  • Analog Devices Inc.
  • RF ATTENUATOR 4DB 50OHM 6VDFN
  • Unit Price $6.84000
  • 1127-3590-1-ND
  • AD9864BCPZRL - Analog Devices Inc. | AD9864BCPZRLCT-ND DigiKey Electronics
  • AD9864BCPZRL
  • Analog Devices Inc.
  • IC IF SUBSYSTEM GEN-PURP 48LFCSP
  • Unit Price $21.11000
  • AD9864BCPZRLCT-ND
  • ADIS16201CCCZ - Analog Devices Inc. | ADIS16201CCCZ-ND DigiKey Electronics
  • ADIS16201CCCZ
  • Analog Devices Inc.
  • IMU ACCEL/INCLINE SPI 16LGA
  • Unit Price $49.35000
  • ADIS16201CCCZ-ND
  • HMC653LP2E - Analog Devices Inc. | 1127-3007-ND DigiKey Electronics
  • HMC653LP2E
  • Analog Devices Inc.
  • RF ATTENUATOR 3DB 50OHM 6TDFN
  • Unit Price $6.64000
  • 1127-3007-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1508
1127-1508-1
1127-1508-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1508-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $4.32450
  • Digi-Reel® ? : 1127-1508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,651 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : 1127-3007-ND
  • Minimum Quantity: 1
  • Quantity Available: 335 - Immediate
    249 - Factory Stock ?
  • Unit Price: $6.64000

01:58:16 12/14/2018