Add To Favorites
HMC635LC4TR RF Amplifier IC General Purpose 18GHz ~ 40GHz 24-CSMT (4x4)
Product Overview
Digi-Key Part Number 1127-1780-1-ND
Copy   1127-1780-1-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 6,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC635LC4TR

Copy   HMC635LC4TR
Description IC RF AMP GP 18GHZ-40GHZ 24CSMT
Copy   IC RF AMP GP 18GHZ-40GHZ 24CSMT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Amplifier IC General Purpose 18GHz ~ 40GHz 24-CSMT (4x4)

Copy   RF Amplifier IC General Purpose 18GHz ~ 40GHz 24-CSMT (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 18GHz ~ 40GHz
P1dB 22dBm
Gain 18.5dB
Noise Figure 7dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 280mA
Test Frequency -
Package / Case 24-TFCQFN Exposed Pad
Supplier Device Package 24-CSMT (4x4)
Base Part Number HMC635
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • 122763-HMC635LC4 - Analog Devices Inc. | 1127-2401-ND DigiKey Electronics
  • 122763-HMC635LC4
  • Analog Devices Inc.
  • EVAL BOARD HMC635LC4
  • Unit Price $647.72000
  • 1127-2401-ND
  • EVAL-CN0390-EB1Z - Analog Devices Inc. | EVAL-CN0390-EB1Z-ND DigiKey Electronics
  • EVAL-CN0390-EB1Z
  • Analog Devices Inc.
  • EVAL BOARD CN0390 RF AGC
  • Unit Price $324.00000
  • EVAL-CN0390-EB1Z-ND
You May Also Be Interested In
  • HMC635LC4 - Analog Devices Inc. | 1127-3331-ND DigiKey Electronics
  • HMC635LC4
  • Analog Devices Inc.
  • IC RF AMP GP 18GHZ-40GHZ 24CSMT
  • Unit Price $88.26000
  • 1127-3331-ND
  • HMC1040LP3CE - Analog Devices Inc. | 1127-1663-ND DigiKey Electronics
  • HMC1040LP3CE
  • Analog Devices Inc.
  • IC AMP VSAT 24GHZ-43.5GHZ 16SMT
  • Unit Price $37.64000
  • 1127-1663-ND
  • HMC903LP3ETR - Analog Devices Inc. | 1127-1075-1-ND DigiKey Electronics
  • HMC903LP3ETR
  • Analog Devices Inc.
  • IC RF AMP GP 6GHZ-17GHZ 16QFN
  • Unit Price $37.76000
  • 1127-1075-1-ND
  • HMC7229LS6TR - Analog Devices Inc. | 1127-1840-1-ND DigiKey Electronics
  • HMC7229LS6TR
  • Analog Devices Inc.
  • IC RF AMP GP 37GHZ-40GHZ
  • Unit Price $80.81000
  • 1127-1840-1-ND
  • LT3042HDD#PBF - Linear Technology/Analog Devices | LT3042HDD#PBF-ND DigiKey Electronics
  • LT3042HDD#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 200MA 10DFN
  • Unit Price $6.15000
  • LT3042HDD#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1780-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.67000 $87.67
10 82.65800 $826.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • * : 1127-3331-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 - Immediate
    24 - Factory Stock ?
  • Unit Price: $88.26000
  • Tape & Reel (TR) ? : 1127-1780-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
    6,400 - Factory Stock ?
  • Unit Price: $71.56500
  • Digi-Reel® ? : 1127-1780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
    6,400 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HMC635LC4TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $63.45430

04:32:16 9/26/2018