Add To Favorites
HMC629ALP4ETR RF Attenuator 45dB ±0.5dB 0Hz ~ 6GHz 24-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.09000 $17.09
10 15.46100 $154.61
100 13.02000 $1,302.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-3667-1-ND
Copy   1127-3667-1-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC629ALP4ETR

Copy   HMC629ALP4ETR
Description RF ATTENUATOR 45DB 50OHM 24VFQFN
Copy   RF ATTENUATOR 45DB 50OHM 24VFQFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Attenuator 45dB ±0.5dB 0Hz ~ 6GHz 24-VFQFN Exposed Pad

Copy   RF Attenuator 45dB ±0.5dB 0Hz ~ 6GHz   24-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Attenuation Value 45dB
Frequency Range 0Hz ~ 6GHz
Power (Watts) -
Package / Case 24-VFQFN Exposed Pad
Base Part Number HMC629
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HMC629ALP4E - Analog Devices Inc. | 1127-3365-ND DigiKey Electronics
  • HMC629ALP4E
  • Analog Devices Inc.
  • RF ATTENUATOR 45DB 50OHM 24VFQFN
  • Unit Price $16.28000
  • 1127-3365-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3667-1
Alternate Package | This part is also available in the following packaging:
  • * : 1127-3365-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $16.28000
  • Tape & Reel (TR) ? : 1127-3667-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $10.85000
  • Digi-Reel® ? : 1127-3667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
  • Unit Price: Digi-Reel®

06:20:04 11/20/2018