Add To Favorites
HMC617LP3ETR RF Amplifier IC General Purpose 550MHz ~ 1.2GHz 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.33000 $14.33
10 12.96800 $129.68
100 10.92000 $1,092.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-1485-1-ND
Copy   1127-1485-1-ND
Quantity Available 293
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC617LP3ETR

Copy   HMC617LP3ETR
Description IC RF AMP GP 550MHZ-1.2GHZ 16QFN
Copy   IC RF AMP GP 550MHZ-1.2GHZ 16QFN
Detailed Description

RF Amplifier IC General Purpose 550MHz ~ 1.2GHz 16-QFN (3x3)

Copy   RF Amplifier IC General Purpose 550MHz ~ 1.2GHz 16-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 550MHz ~ 1.2GHz
P1dB 21dBm
Gain 16dB
Noise Figure 0.5dB
RF Type General Purpose
Voltage - Supply 3V, 5V
Current - Supply 88mA
Test Frequency -
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number HMC617
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1127-1485
1127-1485-1
1127-1485-ND
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1127-1485-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 293 - Immediate
  • Unit Price: Digi-Reel®

17:26:40 12/16/2018