Add To Favorites
HMC594-SX RF Amplifier IC General Purpose 2GHz ~ 4GHz Die
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 77.27500 $154.55
10 72.05300 $720.53
50 66.83200 $3,341.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-2629-ND
Copy   1127-2629-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 330
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC594-SX

Copy   HMC594-SX
Description IC RF AMP GP 2GHZ-4GHZ DIE
Copy   IC RF AMP GP 2GHZ-4GHZ DIE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Amplifier IC General Purpose 2GHz ~ 4GHz Die

Copy   RF Amplifier IC General Purpose 2GHz ~ 4GHz Die
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Frequency 2GHz ~ 4GHz
P1dB 21dBm
Gain 10dB
Noise Figure 2.6dB
RF Type General Purpose
Voltage - Supply 6V
Current - Supply 100mA
Test Frequency 2GHz ~ 4GHz
Package / Case Die
Supplier Device Package Die
Base Part Number HMC594
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Other Names 1127-2629
HMC594SX
Alternate Package | This part is also available in the following packaging:
  • Tray ? : HMC594-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $30.45900

07:58:59 11/16/2018