Add To Favorites
Product Overview
Digi-Key Part Number 1127-2623-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 1,312
Manufacturer

Manufacturer Part Number

HMC576-SX

Description IC MULTI X2 ACTIVE DIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF IC Frequency Multiplier Radar 18GHz ~ 29GHz Die

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Function Frequency Multiplier
Frequency 18GHz ~ 29GHz
RF Type Radar
Secondary Attributes -
Package / Case Die
Supplier Device Package Die
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2
Other Names 1127-2623
HMC576SX

02:54:01 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 89.43500 $178.87
10 84.81900 $848.19
50 82.51100 $4,125.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1127-3445-ND
  • Minimum Quantity: 50
  • Quantity Available: 350 - Immediate
    8,300 - Factory Stock ?
  • Unit Price: $45.01500
Send Feedback