Add To Favorites
Product Overview
Digi-Key Part Number 1127-2860-1-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC531LP5ETR

Description IC MMIC AMP VCO HBT 2OUT 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Amplifier IC VSAT 13.6GHz ~ 14.9GHz 32-QFN (5x5)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 13.6GHz ~ 14.9GHz
P1dB -
Gain -
Noise Figure -
RF Type VSAT
Voltage - Supply 5V
Current - Supply 300mA
Test Frequency -
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-2860-1

10:22:34 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.88000 $36.88
10 34.40400 $344.04
100 29.87150 $2,987.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-2860-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $27.07560
  • Digi-Reel® ? : 1127-2860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-1448-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $37.87000
Send Feedback