USD
Favorite

HMC530LP5ETR 5.075GHz, 10.15GHz Center Frequency 2V ~ 12V Voltage Controlled Oscillator -5.5±2.5, 11±3 dBm 20 2nd Harmonic, Typ (dBc)
Price & Procurement
152 In Stock
Can ship immediately Factory Stock : 500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.49000 $38.49
10 35.89200 $358.92
25 33.29120 $832.28
100 31.21050 $3,121.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-3481-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Factory Stock 
  • Unit Price: $26.75188
  • Cut Tape (CT)  : 1127-3481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
    500 - Factory Stock 
  • Unit Price: $38.49000
  • * : 1127-1447-ND
  • Minimum Quantity: 1
  • Quantity Available: 475 - Factory Stock 
  • Unit Price: $38.64000

HMC530LP5ETR

Datasheet
Digi-Key Part Number 1127-3481-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC530LP5ETR
Copy  
Description VCO 5.075/10.15GHZ 2-12V 5X5MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

5.075GHz, 10.15GHz Center Frequency 2V ~ 12V Voltage Controlled Oscillator -5.5±2.5, 11±3 dBm 20 2nd Harmonic, Typ (dBc)

Copy  
Documents & Media
Datasheets HMC530LP5(E)
Online Catalog HMC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series HMC530
Packaging Digi-Reel® 
Part Status Active
Frequency Range 4.75 ~ 5.4GHz, 9.5 ~ 10.8GHz
Frequency - Center 5.075GHz, 10.15GHz
Voltage - Supply 5V
Tuning Voltage (VDC) 2V ~ 12V
2nd Harmonic, Typ (dBc) 20
Icc Max 390mA
Pushing (MHz/V) 20
Power (dBm) -5.5±2.5, 11±3
Phase Noise Typ (dBc/Hz) -110
Operating Temperature -40°C ~ 85°C
Package / Case 32-VQFN Exposed Pad
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height 0.039" (0.99mm)
Base Part Number HMC530
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HMC512LP5ETR

VCO 5.1GHZ/10.2GHZ 2-13V 5X5MM

Analog Devices Inc.

$38.49000 Details
Additional Resources
Standard Package 1
Other Names 1127-3481-6