Add To Favorites
HMC512LP5ETR 5.1GHz, 10.2GHz Center Frequency 2V ~ 13V Voltage Controlled Oscillator -5.5±2.5, 10±4, 9±6 dBm 25 2nd Harmonic, Typ (dBc)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.49000 $38.49
10 35.89200 $358.92
25 33.29120 $832.28
100 31.21050 $3,121.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1127-1441-6-ND
Copy   1127-1441-6-ND
Quantity Available 947
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC512LP5ETR

Copy   HMC512LP5ETR
Description VCO 5.1GHZ/10.2GHZ 2-13V 5X5MM
Copy   VCO 5.1GHZ/10.2GHZ 2-13V 5X5MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

5.1GHz, 10.2GHz Center Frequency 2V ~ 13V Voltage Controlled Oscillator -5.5±2.5, 10±4, 9±6 dBm 25 2nd Harmonic, Typ (dBc)

Copy   5.1GHz, 10.2GHz Center Frequency 2V ~ 13V Voltage Controlled Oscillator -5.5±2.5, 10±4, 9±6 dBm 25  2nd Harmonic, Typ (dBc)
Documents & Media
Datasheets HMC512LP5(E)
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HMC Series
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 4.8 ~ 5.4GHz, 9.6 ~ 10.8GHz
Frequency - Center 5.1GHz, 10.2GHz
Voltage - Supply 5V
Tuning Voltage (VDC) 2V ~ 13V
2nd Harmonic, Typ (dBc) 25
Icc Max 370mA
Pushing (MHz/V) 30
Power (dBm) -5.5±2.5, 10±4, 9±6
Phase Noise Typ (dBc/Hz) -110
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad, CSP
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height 0.039" (1.00mm)
Base Part Number HMC512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-CN0369SDPZ - Analog Devices Inc. | EVAL-CN0369SDPZ-ND DigiKey Electronics
  • EVAL-CN0369SDPZ
  • Analog Devices Inc.
  • EVAL BOARD CN0369
  • Unit Price $284.06000
  • EVAL-CN0369SDPZ-ND
You May Also Be Interested In
  • HMC511LP5E - Analog Devices Inc. | 1127-2984-ND DigiKey Electronics
  • HMC511LP5E
  • Analog Devices Inc.
  • VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM
  • Unit Price $38.64000
  • 1127-2984-ND
  • HMC510LP5ETR - Analog Devices Inc. | 1127-1439-1-ND DigiKey Electronics
  • HMC510LP5ETR
  • Analog Devices Inc.
  • VCO 4.5GHZ/9GHZ 2-13V 5X5MM
  • Unit Price $38.49000
  • 1127-1439-1-ND
  • HMC508LP5E - Analog Devices Inc. | 1127-1437-ND DigiKey Electronics
  • HMC508LP5E
  • Analog Devices Inc.
  • VCO 3.875GHZ/7.75GHZ 2-13V 5X5MM
  • Unit Price $38.64000
  • 1127-1437-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1441-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1441-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: $26.75188
  • Cut Tape (CT) ? : 1127-1441-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 947 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: $38.49000
  • * : 1127-2985-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
    1,547 - Factory Stock ?
  • Unit Price: $38.64000

06:09:24 6/20/2019