USD
Favorite

HMC509LP5ETR 4.15GHz, 8.3GHz Center Frequency 2V ~ 13V Voltage Controlled Oscillator 7.5±2.5, 12.5±2.5 dBm 10 2nd Harmonic, Typ (dBc)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.49000 $38.49
10 35.89200 $358.92
25 33.29120 $832.28
100 31.21050 $3,121.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HMC509LP5ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $26.75188
  • Cut Tape (CT)  : HMC509LP5ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $38.49000
  • * : 1127-1438-ND
  • Minimum Quantity: 1
  • Quantity Available: 46 - Immediate
    144 - Factory Stock 
  • Unit Price: $38.64000

HMC509LP5ETR

Datasheet
Digi-Key Part Number HMC509LP5EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC509LP5ETR
Copy  
Description VCO 4.15GHZ/8.3GHZ 2-13V 5X5MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.15GHz, 8.3GHz Center Frequency 2V ~ 13V Voltage Controlled Oscillator 7.5±2.5, 12.5±2.5 dBm 10 2nd Harmonic, Typ (dBc)

Copy  
Documents & Media
Datasheets HMC509LP5/E
EDA / CAD Models HMC509LP5ETR by SnapEDA
Online Catalog HMC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency Range 3.9 ~ 4.4GHz, 7.8 ~ 8.8GHz
Frequency - Center 4.15GHz, 8.3GHz
Voltage - Supply 5V
Tuning Voltage (VDC) 2V ~ 13V
2nd Harmonic, Typ (dBc) 10
Icc Max 270mA
Pushing (MHz/V) 10
Power (dBm) 7.5±2.5, 12.5±2.5
Phase Noise Typ (dBc/Hz) -115
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad, CSP
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height 0.039" (1.00mm)
Base Part Number HMC509
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HMC509LP5E

VCO 4.15GHZ/8.3GHZ 2-13V 5X5MM

Analog Devices Inc.

$38.64000 Details
Additional Resources
Standard Package 1
Other Names HMC509LP5EDKR