Add To Favorites
HMC494LP3ETR RF IC Divide-by-8 VSAT 0Hz ~ 18GHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.80000 $26.80
10 24.71400 $247.14
100 21.10430 $2,110.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-3561-1-ND
Copy   1127-3561-1-ND
Quantity Available 202
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC494LP3ETR

Copy   HMC494LP3ETR
Description IC DIVIDER X8 PRESCALER 16-QFN
Copy   IC DIVIDER X8 PRESCALER 16-QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF IC Divide-by-8 VSAT 0Hz ~ 18GHz

Copy   RF IC Divide-by-8 VSAT 0Hz ~ 18GHz
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Divide-by-8
Frequency 0Hz ~ 18GHz
RF Type VSAT
Secondary Attributes -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package -
Base Part Number HMC494
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 107384-HMC494LP3 - Analog Devices Inc. | 1127-2012-ND DigiKey Electronics
  • 107384-HMC494LP3
  • Analog Devices Inc.
  • BOARD EVAL HMC494LP3E
  • Unit Price $345.18000
  • 1127-2012-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3561-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3561-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $18.60240
  • Digi-Reel® ? : 1127-3561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
  • Unit Price: Digi-Reel®
  • * : 1127-1428-ND
  • Minimum Quantity: 1
  • Quantity Available: 61 - Immediate
    467 - Factory Stock ?
  • Unit Price: $26.29000

13:03:36 12/15/2018