Add To Favorites
HMC493LP3ETR Clock Divider IC 1:1 18GHz 16-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number 1127-3515-1-ND
Copy   1127-3515-1-ND
Quantity Available 663
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC493LP3ETR

Copy   HMC493LP3ETR
Description IC DIVIDER X4 PRESCALER 16-QFN
Copy   IC DIVIDER X4 PRESCALER 16-QFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Clock Divider IC 1:1 18GHz 16-VFQFN Exposed Pad

Copy   Clock Divider IC 1:1 18GHz 16-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Divider
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Input Clock
Output Clock
Frequency - Max 18GHz
Voltage - Supply 5 ~ 110VDC
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Base Part Number HMC493
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HMC462LP5ETR - Analog Devices Inc. | 1127-1401-1-ND DigiKey Electronics
  • HMC462LP5ETR
  • Analog Devices Inc.
  • IC RF AMP GP 2GHZ-20GHZ 32QFN
  • Unit Price $155.42000
  • 1127-1401-1-ND
  • HMC494LP3ETR - Analog Devices Inc. | 1127-3561-1-ND DigiKey Electronics
  • HMC494LP3ETR
  • Analog Devices Inc.
  • IC DIVIDER X8 PRESCALER 16-QFN
  • Unit Price $26.80000
  • 1127-3561-1-ND
  • HMC493LP3E - Analog Devices Inc. | 1127-1427-ND DigiKey Electronics
  • HMC493LP3E
  • Analog Devices Inc.
  • IC DIVIDER X4 PRESCALER 16-QFN
  • Unit Price $26.29000
  • 1127-1427-ND
  • HMC492LP3E - Analog Devices Inc. | 1127-1426-ND DigiKey Electronics
  • HMC492LP3E
  • Analog Devices Inc.
  • IC DIVIDER X2 PRESCALER 16-QFN
  • Unit Price $26.29000
  • 1127-1426-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3515-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.80000 $26.80
10 24.71400 $247.14
100 21.10430 $2,110.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3515-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $18.60240
  • Digi-Reel® ? : 1127-3515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 663 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : 1127-1427-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
    155 - Factory Stock ?
  • Unit Price: $26.29000

09:32:04 9/18/2018