Add To Favorites
HMC493LP3 RF IC Divide-by-4 VSAT 0Hz ~ 18GHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
36 22.57194 $812.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HMC493LP3-ND
Copy   HMC493LP3-ND
Quantity Available 0

Factory Stock ?: 187
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC493LP3

Copy   HMC493LP3
Description IC DIVIDER X4 PRESCALER 16-QFN
Copy   IC DIVIDER X4 PRESCALER 16-QFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

RF IC Divide-by-4 VSAT 0Hz ~ 18GHz

Copy   RF IC Divide-by-4 VSAT 0Hz ~ 18GHz
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Function Divide-by-4
Frequency 0Hz ~ 18GHz
RF Type VSAT
Secondary Attributes -
Package / Case -
Base Part Number HMC493
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC493LP3TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $18.46800

14:43:38 11/21/2018