Add To Favorites
HMC476SC70ETR RF Amplifier IC WiMAX / WiBro 0Hz ~ 6GHz SC-70
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-1413-1-ND
Copy   1127-1413-1-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC476SC70ETR

Copy   HMC476SC70ETR
Description IC RF AMP WIMAX 0HZ-6GHZ SC70
Copy   IC RF AMP WIMAX 0HZ-6GHZ SC70
Detailed Description

RF Amplifier IC WiMAX / WiBro 0Hz ~ 6GHz SC-70

Copy   RF Amplifier IC WiMAX / WiBro 0Hz ~ 6GHz SC-70
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 0Hz ~ 6GHz
P1dB 12dBm
Gain 19dB
Noise Figure 3dB
RF Type WiMAX / WiBro
Voltage - Supply 5 V ~ 12 V
Current - Supply 35mA
Test Frequency -
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70
Base Part Number HMC476
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1127-1413
1127-1413-1
1127-1413-ND
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1127-1413-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1 - Immediate
  • Unit Price: Digi-Reel®

03:11:28 12/13/2018