Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1127-1393-1-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC450QS16GETR

Description IC MMIC AMP HBT 0.5W 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Amplifier IC General Purpose 800MHz ~ 1GHz 16-QSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 800MHz ~ 1GHz
P1dB 26.5dBm
Gain 26dB
Noise Figure 8dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 310mA
Test Frequency 900MHz
Package / Case 16-SSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 1
Other Names 1127-1393
1127-1393-1
1127-1393-ND

22:30:32 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.73000 $11.73
10 10.78100 $107.81
100 9.10520 $910.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1393-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $7.71400
  • Cut Strip : 1127-3110-ND
  • Minimum Quantity: 93  Non-Stock ?
  • Quantity Available: 629 - Factory Stock ?
  • Unit Price: $9.84204
Send Feedback