HMC435AMS8GTR RF Switch IC General Purpose SPDT 4GHz 50 Ohm 8-MSOP
Product Overview
Digi-Key Part Number HMC435AMS8GTR-ND
Copy   HMC435AMS8GTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC435AMS8GTR

Copy   HMC435AMS8GTR
Description SPDT HI ISOLATION SWITCH SMT, DC
Copy   SPDT HI ISOLATION SWITCH SMT, DC
Detailed Description

RF Switch IC General Purpose SPDT 4GHz 50 Ohm 8-MSOP

Copy   RF Switch IC General Purpose SPDT 4GHz 50 Ohm 8-MSOP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1127-1852-2-ND HMC435AMS8GETR Analog Devices Inc. Tape & Reel (TR) ? 1,500 - Immediate
2,000 - Factory Stock ?
$2.44020 500
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
RF Type General Purpose
Topology -
Circuit SPDT
Frequency Range DC ~ 4GHz
Isolation 48dB
Insertion Loss 0.8dB
Test Frequency 2.5GHz
P1dB 30dBm
IIP3 53dBm (min)
Features -
Impedance 50 Ohm
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP
Base Part Number HMC435
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

04:27:22 9/19/2018