Add To Favorites
HMC429LP4ETR RF IC VCO, Buffer Amp General Purpose 4.45GHz ~ 5GHz 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.29000 $20.29
10 18.35400 $183.54
100 15.45600 $1,545.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-3606-1-ND
Copy   1127-3606-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC429LP4ETR

Copy   HMC429LP4ETR
Description IC MMIC VCO BUFFER AMP 24-QFN
Copy   IC MMIC VCO BUFFER AMP 24-QFN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF IC VCO, Buffer Amp General Purpose 4.45GHz ~ 5GHz 24-QFN (4x4)

Copy   RF IC VCO, Buffer Amp General Purpose 4.45GHz ~ 5GHz  24-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function VCO, Buffer Amp
Frequency 4.45GHz ~ 5GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number HMC429
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HMC429LP4E - Analog Devices Inc. | 1127-1384-ND DigiKey Electronics
  • HMC429LP4E
  • Analog Devices Inc.
  • IC MMIC VCO BUFFER AMP 24-QFN
  • Unit Price $19.32000
  • 1127-1384-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3606-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3606-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $12.88000
  • Digi-Reel® ? : 1127-3606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • * : 1127-1384-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: $19.32000

12:34:22 10/21/2018