HMC413QS16GETR RF Amplifier IC Cellular 1.6GHz ~ 2.2GHz 16-QSOP
Product Overview
Digi-Key Part Number HMC413QS16GECT-ND
Copy   HMC413QS16GECT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC413QS16GETR

Copy   HMC413QS16GETR
Description IC AMP CELL 1.6GHZ-2.2GHZ 16QSOP
Copy   IC AMP CELL 1.6GHZ-2.2GHZ 16QSOP
Detailed Description

RF Amplifier IC Cellular 1.6GHz ~ 2.2GHz 16-QSOP

Copy   RF Amplifier IC Cellular 1.6GHz ~ 2.2GHz 16-QSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 1.6GHz ~ 2.2GHz
P1dB 27dBm
Gain 23dB
Noise Figure 5.5dB
RF Type Cellular
Voltage - Supply 2.75 V ~ 5 V
Current - Supply 270mA
Test Frequency 1.7GHz ~ 2GHz
Package / Case 16-SSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 16-QSOP
Base Part Number HMC413
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HMC413QS16GECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC413QS16GETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $7.53200
  • * : 1127-1374-ND
  • Minimum Quantity: 92  Non-Stock ?
  • Quantity Available: 304 - Factory Stock ?
  • Unit Price: $9.41500

22:19:22 11/17/2018