Add To Favorites
HMC412BMS8GETR RF Mixer IC VSAT 9GHz ~ 15GHz 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.06000 $17.06
10 15.43700 $154.37
25 14.21840 $355.46
100 12.99960 $1,299.96
250 12.18712 $3,046.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1127-3582-6-ND
Copy   1127-3582-6-ND
Quantity Available 127
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC412BMS8GETR

Copy   HMC412BMS8GETR
Description IC MIXER 9-15GHZ 8MSOPG
Copy   IC MIXER 9-15GHZ 8MSOPG
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Mixer IC VSAT 9GHz ~ 15GHz 8-MSOP

Copy   RF Mixer IC VSAT  9GHz ~ 15GHz 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Type VSAT
Frequency 9GHz ~ 15GHz
Gain -
Noise Figure 9dB
Secondary Attributes -
Current - Supply -
Voltage - Supply -
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP
Base Part Number HMC412
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HMC412BMS8GE - Analog Devices Inc. | 1127-3359-ND DigiKey Electronics
  • HMC412BMS8GE
  • Analog Devices Inc.
  • IC MIXER 9-15GHZ 8MSOPG
  • Unit Price $16.57000
  • 1127-3359-ND
  • HMC451LP3ETR - Analog Devices Inc. | 1127-1045-1-ND DigiKey Electronics
  • HMC451LP3ETR
  • Analog Devices Inc.
  • IC RF AMP GP 5GHZ-18GHZ 16SMT
  • Unit Price $30.98000
  • 1127-1045-1-ND
  • HMC441LP3ETR - Analog Devices Inc. | 1127-1043-1-ND DigiKey Electronics
  • HMC441LP3ETR
  • Analog Devices Inc.
  • IC AMP GP 6.5GHZ-13.5GHZ 16SMT
  • Unit Price $27.34000
  • 1127-1043-1-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3582-6
Alternate Package | This part is also available in the following packaging:
  • * : 1127-3359-ND
  • Minimum Quantity: 1
  • Quantity Available: 343 - Immediate
  • Unit Price: $16.57000
  • Tape & Reel (TR) ? : 1127-3582-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $11.04334
  • Cut Tape (CT) ? : 1127-3582-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $17.06000

04:11:53 8/24/2019