Add To Favorites
HMC387MS8E RF Mixer IC General Purpose Up/Down Converter 450MHz ~ 500MHz 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.33000 $11.33
10 10.38400 $103.84
100 8.49600 $849.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-1359-ND
Copy   1127-1359-ND
Quantity Available 154
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC387MS8E

Copy   HMC387MS8E
Description IC MMIC MIXER HI IP3 8-MSOP
Copy   IC MMIC MIXER HI IP3 8-MSOP
Detailed Description

RF Mixer IC General Purpose Up/Down Converter 450MHz ~ 500MHz 8-MSOP

Copy   RF Mixer IC General Purpose Up/Down Converter 450MHz ~ 500MHz 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Strip
Part Status Obsolete
RF Type General Purpose
Frequency 450MHz ~ 500MHz
Number of Mixers 1
Gain -
Noise Figure 9.5dB
Secondary Attributes Up/Down Converter
Current - Supply -
Voltage - Supply -
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number HMC387
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1127-1359

16:41:06 11/16/2018