Add To Favorites
HMC365S8GTR RF IC Divide-by-4 VSAT 0Hz ~ 13GHz 8-SMT
Product Overview
Digi-Key Part Number 1127-3526-1-ND
Copy   1127-3526-1-ND
Quantity Available 452
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC365S8GTR

Copy   HMC365S8GTR
Description IC MMIC HBT DC-13GHZ 8SOIC
Copy   IC MMIC HBT DC-13GHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF IC Divide-by-4 VSAT 0Hz ~ 13GHz 8-SMT

Copy   RF IC Divide-by-4 VSAT 0Hz ~ 13GHz  8-SMT
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Divide-by-4
Frequency 0Hz ~ 13GHz
RF Type VSAT
Secondary Attributes -
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SMT
Base Part Number HMC365
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1127-3526-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.98000 $25.98
10 23.98400 $239.84
100 20.31990 $2,031.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3526-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: $17.13150
  • Digi-Reel® ? : 1127-3526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 452 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : HMC365S8G-ND
  • Minimum Quantity: 39  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $20.93846

14:47:52 9/22/2018