Add To Favorites
HMC365S8GETR RF IC Prescaler General Purpose 0Hz ~ 13GHz Divide by 4 8-SMT
Product Overview
Digi-Key Part Number 1127-1029-1-ND
Copy   1127-1029-1-ND
Quantity Available 296
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC365S8GETR

Copy   HMC365S8GETR
Description IC FREQ DIVIDER DC-13GHZ 8SMD
Copy   IC FREQ DIVIDER DC-13GHZ 8SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF IC Prescaler General Purpose 0Hz ~ 13GHz Divide by 4 8-SMT

Copy   RF IC Prescaler General Purpose 0Hz ~ 13GHz Divide by 4 8-SMT
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Prescaler
Frequency 0Hz ~ 13GHz
RF Type General Purpose
Secondary Attributes Divide by 4
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SMT
Base Part Number HMC365
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL1107BF180WQ - E-Switch | EG2513-ND DigiKey Electronics
  • TL1107BF180WQ
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.37000
  • EG2513-ND
  • LTC3560ES6#TRMPBF - Linear Technology/Analog Devices | LTC3560ES6#TRMPBFCT-ND DigiKey Electronics
  • LTC3560ES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 0.8A SYNC TSOT23
  • Unit Price $4.48000
  • LTC3560ES6#TRMPBFCT-ND
  • LMZ12003EXTTZ/NOPB - Texas Instruments | LMZ12003EXTTZ/NOPBCT-ND DigiKey Electronics
  • LMZ12003EXTTZ/NOPB
  • Texas Instruments
  • DC DC CONVERTER 0.8-6V 3A
  • Unit Price $20.62000
  • LMZ12003EXTTZ/NOPBCT-ND
  • CY8C5868LTI-LP038 - Cypress Semiconductor Corp | 428-3231-ND DigiKey Electronics
  • CY8C5868LTI-LP038
  • Cypress Semiconductor Corp
  • IC MCU 32BIT 256KB FLASH 68QFN
  • Unit Price $16.76000
  • 428-3231-ND
  • LTC3539EDCB#TRMPBF - Linear Technology/Analog Devices | LTC3539EDCB#TRMPBFCT-ND DigiKey Electronics
  • LTC3539EDCB#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BOOST ADJ 2A SYNC 8DFN
  • Unit Price $6.23000
  • LTC3539EDCB#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1029-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.78000 $20.78
10 19.18400 $191.84
100 16.25270 $1,625.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • * : 1127-2946-ND
  • Minimum Quantity: 1
  • Quantity Available: 203 - Immediate
    216 - Factory Stock ?
  • Unit Price: $19.79000
  • Tape & Reel (TR) ? : 1127-1029-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $13.70250
  • Digi-Reel® ? : 1127-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 296 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:17:30 9/23/2018