Add To Favorites
HMC361S8GTR RF IC Divide-by-2 VSAT 0Hz ~ 10GHz 8-SMT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.47000 $19.47
10 17.89100 $178.91
100 15.11010 $1,511.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-3557-1-ND
Copy   1127-3557-1-ND
Quantity Available 485
Can ship immediately

Factory Stock ?: 26,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC361S8GTR

Copy   HMC361S8GTR
Description IC MMIC HBT X2 11GHZ 8SOIC
Copy   IC MMIC HBT X2 11GHZ 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF IC Divide-by-2 VSAT 0Hz ~ 10GHz 8-SMT

Copy   RF IC Divide-by-2 VSAT 0Hz ~ 10GHz  8-SMT
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Divide-by-2
Frequency 0Hz ~ 10GHz
RF Type VSAT
Secondary Attributes -
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SMT
Base Part Number HMC361
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HMC361S8G - Analog Devices Inc. | 1127-3477-ND DigiKey Electronics
  • HMC361S8G
  • Analog Devices Inc.
  • IC FREQ DIVIDER DC-10GHZ 8SOIC
  • Unit Price $18.90000
  • 1127-3477-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3557-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3557-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 26,000 - Factory Stock ?
  • Unit Price: $13.05000
  • Digi-Reel® ? : 1127-3557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
    26,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : 1127-3477-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
    218 - Factory Stock ?
  • Unit Price: $18.90000

06:10:10 10/22/2018