USD
Add To Favorites
HMC322ALP4ETR RF Switch IC General Purpose SP8T 50Ohm 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.67000 $27.67
10 25.51700 $255.17
100 21.78970 $2,178.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-1847-1-ND
Copy   1127-1847-1-ND
Quantity Available 770
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC322ALP4ETR

Copy   HMC322ALP4ETR
Description IC RF SWITCH SP8T 24QFN
Copy   IC RF SWITCH SP8T 24QFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Switch IC General Purpose SP8T 50Ohm 24-QFN (4x4)

Copy   RF Switch IC General Purpose SP8T  50Ohm 24-QFN (4x4)
Documents & Media
Datasheets HMC322ALP4E Datasheet
HMC_A/B Process FIT Test Report
Featured Product Interactive RF Signal Chain
PCN Design/Specification MSL 23/Apr/2018
Online Catalog HMC322, HMC322LP4E and HMC322ALP4E
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Topology -
Circuit SP8T
Frequency Range DC ~ 8GHz
Isolation 35dB
Insertion Loss 2.5dB
Test Frequency 8GHz
P1dB 26dBm
IIP3 40dBm
Features -
Impedance 50Ohm
Voltage - Supply -4.2V ~ -5V
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number HMC322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HMC322ALP4E - Analog Devices Inc. | 1127-2879-ND DigiKey Electronics
  • HMC322ALP4E
  • Analog Devices Inc.
  • IC RF SWITCH SP8T 8GHZ 24QFN
  • Unit Price $27.14000
  • 1127-2879-ND
  • BGS18GA14E6327XTSA1 - Infineon Technologies | BGS18GA14E6327XTSA1CT-ND DigiKey Electronics
  • BGS18GA14E6327XTSA1
  • Infineon Technologies
  • IC RF SWITCH SP8T 3.8GHZ ATSLP14
  • Unit Price $0.72000
  • BGS18GA14E6327XTSA1CT-ND
  • PE42442A-Z - pSemi | 1046-1096-1-ND DigiKey Electronics
  • PE42442A-Z
  • pSemi
  • IC RF SWITCH SP4T 6GHZ 24QFN
  • Unit Price $4.58000
  • 1046-1096-1-ND
  • Photo Not Available
  • BGS18MA12E6327XTSA1
  • Infineon Technologies
  • IC RF SWITCH SP8T ATSLP12-10
  • Unit Price $0.37800
  • BGS18MA12E6327XTSA1-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1847-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1847-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    500 - Factory Stock ?
  • Unit Price: $19.20656
  • Digi-Reel® ? : 1127-1847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 770 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : 1127-2879-ND
  • Minimum Quantity: 1
  • Quantity Available: 47 - Immediate
  • Unit Price: $27.14000

11:44:17 9/16/2019