Add To Favorites
HMC321ALP4ETR RF Switch IC SP8T 8GHz 50 Ohm 24-LFCSP (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.44000 $32.44
10 29.94200 $299.42
100 25.36760 $2,536.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-3742-1-ND
Copy   1127-3742-1-ND
Quantity Available 4,420
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC321ALP4ETR

Copy   HMC321ALP4ETR
Description IC POS CTRL SW SP8T 4X4QFN
Copy   IC POS CTRL SW SP8T 4X4QFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Switch IC SP8T 8GHz 50 Ohm 24-LFCSP (4x4)

Copy   RF Switch IC  SP8T 8GHz 50 Ohm 24-LFCSP (4x4)
Documents & Media
Datasheets HMC321ALP4E
Featured Product Interactive RF Signal Chain
Online Catalog HMC321ALP4E
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Topology Absorptive
Circuit SP8T
Frequency Range 0Hz ~ 8GHz
Isolation 25dB
Insertion Loss 2.7dB
Test Frequency 8GHz
P1dB 12dBm
IIP3 40dBm
Features -
Impedance 50 Ohm
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HMC345ALP3ETR - Analog Devices Inc. | 1127-1849-1-ND DigiKey Electronics
  • HMC345ALP3ETR
  • Analog Devices Inc.
  • IC POS CTRL SW SP4T 3X3QFN
  • Unit Price $26.17000
  • 1127-1849-1-ND
  • HMC241AQS16ETR - Analog Devices Inc. | 1127-3085-1-ND DigiKey Electronics
  • HMC241AQS16ETR
  • Analog Devices Inc.
  • IC MMIC SWITCH SP4T 4GHZ 16QSOP
  • Unit Price $9.70000
  • 1127-3085-1-ND
  • HMC321ALP4E - Analog Devices Inc. | 1127-3601-ND DigiKey Electronics
  • HMC321ALP4E
  • Analog Devices Inc.
  • IC POS CTRL SW SP8T 4X4QFN
  • Unit Price $31.49000
  • 1127-3601-ND
  • HMC545AETR - Analog Devices Inc. | 1127-3126-1-ND DigiKey Electronics
  • HMC545AETR
  • Analog Devices Inc.
  • IC MMIC GAAS SW SPDT SOT26
  • Unit Price $3.40000
  • 1127-3126-1-ND
  • HMC637ALP5ETR - Analog Devices Inc. | 1127-3668-1-ND DigiKey Electronics
  • HMC637ALP5ETR
  • Analog Devices Inc.
  • IC RF AMP VSAT 0HZ-6GHZ 32QFN
  • Unit Price $148.49000
  • 1127-3668-1-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3742-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3742-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $21.80250
  • Digi-Reel® ? : 1127-3742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,420 - Immediate
  • Unit Price: Digi-Reel®
  • * : 1127-3601-ND
  • Minimum Quantity: 1
  • Quantity Available: 486 - Immediate
    170 - Factory Stock ?
  • Unit Price: $31.49000

04:35:08 10/17/2018