Add To Favorites
HMC272AMS8ETR RF Mixer IC General Purpose Up/Down Converter 1.7GHz ~ 3GHz 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.63100 $36.31
100 2.97720 $297.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-1313-1-ND
Copy   1127-1313-1-ND
Quantity Available 166
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC272AMS8ETR

Copy   HMC272AMS8ETR
Description IC MIXER SGL-BAL 1.7-3GHZ 8-MSOP
Copy   IC MIXER SGL-BAL 1.7-3GHZ 8-MSOP
Detailed Description

RF Mixer IC General Purpose Up/Down Converter 1.7GHz ~ 3GHz 8-MSOP

Copy   RF Mixer IC General Purpose Up/Down Converter 1.7GHz ~ 3GHz 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
RF Type General Purpose
Frequency 1.7GHz ~ 3GHz
Number of Mixers 1
Gain -
Noise Figure 9dB
Secondary Attributes Up/Down Converter
Current - Supply -
Voltage - Supply -
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number HMC272
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 102781-HMC272AMS8 - Analog Devices Inc. | 1127-2299-ND DigiKey Electronics
  • 102781-HMC272AMS8
  • Analog Devices Inc.
  • EVAL BOARD HMC272AMS8E
  • Unit Price $270.35000
  • 1127-2299-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1313
1127-1313-1
1127-1313-ND
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1127-1313-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 166 - Immediate
  • Unit Price: Digi-Reel®
  • * : 1127-2927-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14 - Immediate
  • Unit Price: $3.95000

17:40:24 1/16/2019